Carling Technologies FA2-P0-16-830-22A-BT technical specifications.
| Color | Black |
| Current Rating | 300A |
| Height | 180.98mm |
| Length | 75.31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Series | F |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies FA2-P0-16-830-22A-BT to view detailed technical specifications.
No datasheet is available for this part.