The H31-B0-11-430-1R1-AE is a 1-pole hydraulic magnetic circuit breaker with a voltage rating of 65VDC and a current rating of 3A. It features a quick connect terminal design and a panel mount configuration with two terminals. The breaker has a trip time range of 0.008s to 0.032s and operates within a temperature range of -40°C to 80°C.
Carling Technologies H31-B0-11-430-1R1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 3A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies H31-B0-11-430-1R1-AE to view detailed technical specifications.
No datasheet is available for this part.