The H31-B0-12-445-3C1-AE is a 65VDC hydraulic magnetic circuit breaker with a current rating of 4.5A. It features a rocker actuator and a panel mount design with screw terminals. The breaker operates within a temperature range of -40°C to 80°C and has a trip time of 0.13s to 1.2s. It is designed for general use in circuit protection applications.
Carling Technologies H31-B0-12-445-3C1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 4.5A |
| Trip Time | 0.13s to 1.2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies H31-B0-12-445-3C1-AE to view detailed technical specifications.
No datasheet is available for this part.