The H31-B0-14-527-1C1-AE is a 1-pole hydraulic magnetic circuit breaker with a voltage rating of 65VDC. It features a quick connect terminal design and a panel mount configuration. The breaker has a current rating of 2.75 and a trip time of 0.6s to 20s. It operates within a temperature range of -40 to 80 degrees Celsius. The breaker is designed for use in general applications.
Carling Technologies H31-B0-14-527-1C1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 2.75A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies H31-B0-14-527-1C1-AE to view detailed technical specifications.
No datasheet is available for this part.