This 65VDC hydraulic magnetic circuit breaker features a 2A current rating and a trip time of 0.008s to 0.032s. It has a handle actuator type and is designed for panel mount applications. The device operates within a temperature range of -40 to 80 degrees Celsius. It has two terminals and a quick connect terminal design.
Carling Technologies HA1-B0-11-420-1C1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 2A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HA1-B0-11-420-1C1-AE to view detailed technical specifications.
No datasheet is available for this part.