This 65VDC hydraulic magnetic circuit breaker features a 1.75A current rating and a trip time of 0.13s to 1.2s. It has a screw terminal design and is panel mountable. Operating temperatures range from -40 to 80 degrees Celsius. The breaker is designed for general use in circuit protection applications.
Carling Technologies HA1-B0-12-517-2KB-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1.75A |
| Trip Time | 0.13s to 1.2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HA1-B0-12-517-2KB-AE to view detailed technical specifications.
No datasheet is available for this part.