This 2-pole hydraulic magnetic circuit breaker has a voltage rating of 65VDC and a current rating of 1A. It features a quick connect terminal design and is designed for panel mount applications. The breaker operates within a temperature range of -40 to 80 degrees Celsius. It has a trip time of 0.13 seconds to 1.2 seconds and is actuated by a handle.
Carling Technologies HA2-B0-12-410-1C1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 65VDC |
| Current Rating | 1A |
| Trip Time | 0.13s to 1.2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HA2-B0-12-410-1C1-AE to view detailed technical specifications.
No datasheet is available for this part.