This 3-pole hydraulic magnetic circuit breaker has a voltage rating of 65VDC and a current rating of 2A. It features a trip time range of 0.13s to 1.2s and is designed with a handle actuator. The device can operate within a temperature range of -40°C to 80°C and is mounted via screws to a panel. It has six terminals and is designed for general use in circuit protection applications.
Carling Technologies HA3-B0-12-420-3KA-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 65VDC |
| Current Rating | 2A |
| Trip Time | 0.13s to 1.2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HA3-B0-12-420-3KA-AE to view detailed technical specifications.
No datasheet is available for this part.