Carling Technologies HA3-B0-24-450-1B1-DC technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC |
| Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HA3-B0-24-450-1B1-DC to view detailed technical specifications.
No datasheet is available for this part.