
The HA3-B3-22-415-121-DE is a 3-pole circuit breaker with a current rating of 1.5A and a voltage rating of 250V AC. It has a DC rated voltage of 80V and a maximum operating temperature of 85°C. The breaker measures 43.83mm in height, 59.76mm in length, and 49mm in width. It has a quick connect termination and is designed for use in applications with a minimum operating temperature of -40°C.
Carling Technologies HA3-B3-22-415-121-DE technical specifications.
| Color | Black |
| Current Rating | 1.5A |
| Height | 43.83mm |
| Length | 59.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Series | H Series |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| Width | 49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies HA3-B3-22-415-121-DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.