This 1-pole circuit breaker has a voltage rating of 65VDC and a current rating of 1.25A. It features a hydraulic magnetic trip mechanism with a response time of 0.008s to 0.032s. The actuator is a handle type and the terminals are designed for quick connect. The circuit breaker is panel mount with 2 terminals and operates between -40°C and 80°C.
Carling Technologies HB1-B0-11-512-1C1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1.25A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HB1-B0-11-512-1C1-AE to view detailed technical specifications.
No datasheet is available for this part.