This 2-pole hydraulic magnetic circuit breaker is rated for 65VDC and 1.75A. It features a quick connect terminal design and a panel mount configuration. The breaker has a trip time of 0.6s to 20s and is suitable for operation in temperatures ranging from -40 to 80 degrees Celsius.
Carling Technologies HB2-B0-14-517-1C1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 65VDC |
| Current Rating | 1.75A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HB2-B0-14-517-1C1-AE to view detailed technical specifications.
No datasheet is available for this part.