Carling Technologies HGG51-73-XJB1 technical specifications.
| Actuator Style | Bat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.44 |
| Product Length (mm) | 33.22 |
| Product Depth (mm) | 27.64 |
| Product Height (mm) | 60.37 |
| Body Length (mm) | 33.22 |
| Body Depth (mm) | 27.64 |
| Body Height (mm) | 20.4 |
| Bushing Length (mm) | 11.81 |
| Terminal Length (mm) | 10.72 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Type | Heavy Duty |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies HGG51-73-XJB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.