The HJ1-B0-12-420-2M1-AE is a hydraulic magnetic circuit breaker from Carling Technologies. It features a 65VDC voltage rating and a current rating of 2A. The breaker has a trip time of 0.13s to 1.2s and is designed with a rocker actuator. It operates within a temperature range of -40 to 80 degrees Celsius and has a panel mount design with screw terminals. The breaker is suitable for general use in circuit protection applications.
Carling Technologies HJ1-B0-12-420-2M1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 2A |
| Trip Time | 0.13s to 1.2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HJ1-B0-12-420-2M1-AE to view detailed technical specifications.
No datasheet is available for this part.