The HJ1-B0-12-445-3K1-AE is a 1-pole hydraulic magnetic circuit breaker with a voltage rating of 65VDC and a current rating of 4.5A. It features a rocker actuator and a trip time of 0.13s to 1.2s. The device is designed for panel mount applications and has a temperature range of -40 to 80 degrees Celsius. It is suitable for general use in circuit protection applications.
Carling Technologies HJ1-B0-12-445-3K1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 4.5A |
| Trip Time | 0.13s to 1.2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HJ1-B0-12-445-3K1-AE to view detailed technical specifications.
No datasheet is available for this part.