Carling Technologies HKA274-73 technical specifications.
| Actuator Length | 17.44mm |
| Actuator Material | Brass |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | H/I |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies HKA274-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.