3PDT toggle switch with a straight, bat lever actuator and solder lug termination. Features a 15A contact current rating at 250VAC (559.27VA), silver contacts with nickel plating, and a 250V voltage rating. Offers 100,000 mechanical cycles and 50,000 electrical cycles, with a temperature range of -17.8°C to 85°C. Panel mountable with threaded bushing, this RoHS compliant component is UL and CSA approved.
Carling Technologies HL250-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Height | 49.7mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Bushing, Panel |
| Number of Poles | 3 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | H/I |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Width | 27.6mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies HL250-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
