This panel mount toggle switch is rated for a maximum operating temperature of 85°C and a minimum of 0°C. It can withstand a maximum voltage rating of 250V AC and has a mechanical life of 100000 cycles. The switch is mounted through panel and features a termination of solder. It is compliant with RoHS regulations and is available in bulk packaging.
Carling Technologies IK250-78 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies IK250-78 to view detailed technical specifications.
No datasheet is available for this part.