This heavy duty toggle switch features a 4PST configuration and can handle up to 15 amps at 125VAC. It has a maximum AC voltage rating of 250V and a maximum power rating of 559.27mW. The switch has an electrical life of 50,000 cycles and is suitable for operation between 0°C and 85°C. It is available with a paddle actuator style and solder lug termination.
Carling Technologies IK250-NBL8 technical specifications.
| Type | Heavy Duty |
| Pole Throw Configuration | 4PST |
| Switch Configuration | OFF None ON |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Actuator Style | Paddle |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies IK250-NBL8 to view detailed technical specifications.
No datasheet is available for this part.