The IL250-E8 is a heavy duty toggle switch with a 4PDT pole throw configuration, rated for 15A at 125VAC and 250VAC maximum AC voltage. It features an electrical life of 50,000 cycles and a max power rating of 559.27 watts. The switch has a bat lever actuator style and solder lug termination. It is designed for panel mount applications with threads, and operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies IL250-E8 technical specifications.
| Type | Heavy Duty |
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies IL250-E8 to view detailed technical specifications.
No datasheet is available for this part.