This heavy duty toggle switch features a 4-pole configuration and can handle a maximum current of 15 amps at 125VAC. It has a maximum AC voltage rating of 250V and a power rating of 559.27mW. The switch has an electrical life of 50,000 cycles and is designed for panel mount applications with threaded mounting. It can operate within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies IL250-NBL8 technical specifications.
| Type | Heavy Duty |
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Actuator Style | Paddle |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies IL250-NBL8 to view detailed technical specifications.
No datasheet is available for this part.