
4PDT toggle switch featuring a latched, on-on function with quick connect terminals and a standard round, bat-type actuator. Rated for 15A at 250V AC, this non-illuminated or illuminated switch offers 50,000 electrical cycles and 100,000 mechanical cycles. Constructed with silver contacts and nickel plating, it supports panel mounting via a threaded bushing and operates within a 0°C to 85°C temperature range. Approvals include UL and CSA, with RoHS compliance.
Carling Technologies IL251-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Height | 49.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Bushing |
| Number of Poles | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | I |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | 4PDT, 4PST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies IL251-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.