This heavy duty toggle switch features a 4PDT pole throw configuration and a maximum current rating of 15 amps at 125 volts AC. It has a maximum AC voltage rating of 250 volts and a maximum power rating of 559.27 watts. The switch is designed for operation within a temperature range of 0 to 85 degrees Celsius. It is mounted using PC threads and has a round panel cutout dimension of 12.7mm.
Carling Technologies IL256-52/HDW BULK-XPV2 technical specifications.
| Actuator Style | Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 10.31 |
| Product Length (mm) | 33.22 |
| Product Depth (mm) | 36.47 |
| Product Height (mm) | 43.56 |
| Body Length (mm) | 33.22 |
| Body Depth (mm) | 36.47 |
| Body Height (mm) | 20.4 |
| Bushing Length (mm) | 8.71 |
| Terminal Length (mm) | 8.89 |
| Number of Terminals | 12 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Type | Heavy Duty |
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies IL256-52/HDW BULK-XPV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.