Carling Technologies L1111S001-AZZY2-300 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L1111S001-AZZY2-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.