
Carling Technologies L11D1A601-AMZ00-000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Tin, Gold, Silver |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L11D1A601-AMZ00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.