
Carling Technologies L16D1EHN1-A7900-000 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 20A |
| Contact Material | Tin, Gold, Silver |
| Current Rating | 20A |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 250000Cycles |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L16D1EHN1-A7900-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
