This 12V DC rated DPDT rocker switch features a panel mount design with a quick connect termination and a mechanical life of 250,000 cycles. The switch operates within a temperature range of -40°C to 85°C and is suitable for use in applications where illumination is required. The contact material is composed of tin, gold, and silver.
Carling Technologies L24D1AC01-A1Z55-100 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L24D1AC01-A1Z55-100 to view detailed technical specifications.
No datasheet is available for this part.