This 12V DC DPDT rocker switch features LED illumination and a panel mount design. It has a mechanical life of 250,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is rated for a maximum voltage of 12V DC and features a quick connect termination.
Carling Technologies L24D1AH01-A1Z58-100 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L24D1AH01-A1Z58-100 to view detailed technical specifications.
No datasheet is available for this part.