This panel mount DPDT rocker switch features a termination style of quick connect and a mounting style of panel mount. It has a body orientation of straight and a product length of 50.04mm. The switch configuration is ON None ON and the pole throw configuration is DPDT. It has a maximum current rating of 20A at 12VDC and a maximum DC voltage rating of 12V. The electrical life is 100,000 cycles and the mechanical life is 250,000 cycles. It operates within a temperature range of -40°C to 85°C.
Carling Technologies L24D1AN01-00000-000 technical specifications.
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 50.04 |
| Product Depth (mm) | 25.91 |
| Panel Cutout Dimensions (mm) | 44.04 X 22.02(Rectangular) |
| Body Length (mm) | 50.04 |
| Body Depth (mm) | 25.91 |
| Number of Rows | 2 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 20@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies L24D1AN01-00000-000 to view detailed technical specifications.
No datasheet is available for this part.