
Carling Technologies LD151HH1-3AAFE-1FC technical specifications.
| Actuator Style | Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Panel Cutout Dimensions (mm) | 44.04 X 22.02(Rectangular) |
| Max Current Rating | 4@14VDCA |
| Max DC Voltage Rating | 14V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LD151HH1-3AAFE-1FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.