Carling Technologies LRA421-RS-B/014V technical specifications.
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LRA421-RS-B/014V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.