The LRA510-CB-W/018V is a SPST rocker switch with a curved actuator style, rated for 10A at 30VAC/DC. It features a 100k cycle life and a termination style of solder lug. The switch is designed for panel mount applications and has a minimum operating temperature of 0°C and a maximum operating temperature of 85°C.
Carling Technologies LRA510-CB-W/018V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@30VAC 30VDCA |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LRA510-CB-W/018V to view detailed technical specifications.
No datasheet is available for this part.