Carling Technologies LRA510-CC-B/024V technical specifications.
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LRA510-CC-B/024V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.