The LRA510-PA-2/125N is a SPST panel mount rocker switch with a max current rating of 10A at 30VAC/DC. It features a paddle actuator style and a solder lug termination style. The switch has an electrical life of 100,000 operations and a mechanical life of 100,000 operations. It is rated for operation between 0 and 85 degrees Celsius.
Carling Technologies LRA510-PA-2/125N technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 10@30VAC 30VDCA |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LRA510-PA-2/125N to view detailed technical specifications.
No datasheet is available for this part.