This SPST rocker switch features a paddle actuator and a maximum current rating of 10 amps at 30VAC/DC. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is rated for operation between 0°C and 85°C and is suitable for panel mount applications.
Carling Technologies LRA510-PB-1/006V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 10@30VAC 30VDCA |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LRA510-PB-1/006V to view detailed technical specifications.
No datasheet is available for this part.