The LRA510-PR-W/250N is a panel mount SPST rocker switch with a paddle actuator style and a maximum current rating of 10A at 30VAC or 30VDC. It features a solder lug termination style and a mechanical life of 100000 cycles. The switch has a minimum operating temperature of 0°C and a maximum operating temperature of 85°C. It is designed for use in applications where a high level of reliability is required.
Carling Technologies LRA510-PR-W/250N technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 10@30VAC 30VDCA |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LRA510-PR-W/250N to view detailed technical specifications.
No datasheet is available for this part.