The LRA510-RS-W/012V is a panel mount rocker switch with a curved actuator style and SPST configuration. It has a maximum current rating of 10 amps at 30 volts AC or DC and a maximum AC voltage rating of 30 volts. The switch has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. It can operate between 0 and 85 degrees Celsius. The termination style is solder lug and it is designed for panel mount applications.
Carling Technologies LRA510-RS-W/012V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@30VAC 30VDCA |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LRA510-RS-W/012V to view detailed technical specifications.
No datasheet is available for this part.