This Curved Rocker SPST switch features a switch configuration of OFF None ON, with a maximum current rating of 10 amps at 30 volts AC or DC. It has a maximum AC voltage rating of 30 volts and a maximum DC voltage rating of 30 volts. The switch has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. It is designed for panel mount applications and has a termination style of solder lug. The operating temperature range is 0 to 85 degrees Celsius.
Carling Technologies LRA510-RW-W/024V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@30VAC 30VDCA |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LRA510-RW-W/024V to view detailed technical specifications.
No datasheet is available for this part.