Carling Technologies LRA511-CB-B/012V technical specifications.
| Color | Clear |
| Current Rating | 16A |
| Illumination Color | Blue |
| Illumination Type | Illuminated, Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies LRA511-CB-B/012V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.