The LRA511-CG-B/012V is a SPST rocker switch with green illumination and a nylon/polycarbonate actuator. It has a maximum operating temperature of 85°C and a maximum voltage rating of 30V AC/DC. The switch is designed for panel mount applications and features a quick connect termination. It is rated for 100,000 electrical and mechanical cycles.
Carling Technologies LRA511-CG-B/012V technical specifications.
| Actuator Color | Green |
| Actuator Material | Nylon, Polycarbonate |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies LRA511-CG-B/012V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.