This 30V SPST panel mount rocker switch features a maximum operating temperature of 85°C and a mechanical life of 100000 cycles. It is designed for use in applications where a panel mount switch is required. The switch is rated for use in temperatures between 0°C and 85°C.
Carling Technologies LRA511-PS-B/018V technical specifications.
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies LRA511-PS-B/018V to view detailed technical specifications.
No datasheet is available for this part.