This Curved Rocker SPST switch features a maximum current rating of 16 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. It has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. The switch is terminated with solder lugs and is designed for panel mount applications. It operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies LRA910-CC-2/250N technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LRA910-CC-2/250N to view detailed technical specifications.
No datasheet is available for this part.