The LRA910-PW-2/125N is a SPST rocker switch with a paddle actuator style, rated for 16A at 125VAC and 250VAC maximum AC voltage. It features 100,000 electrical and mechanical life cycles. The switch is suitable for panel mounting with solder lug termination. It operates within a temperature range of 0°C to 85°C.
Carling Technologies LRA910-PW-2/125N technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LRA910-PW-2/125N to view detailed technical specifications.
No datasheet is available for this part.