The LRA910-RA-B/250N is a panel mount SPST rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a mechanical life of 100,000 cycles and is rated for 250V AC. The switch is RoHS compliant and has a termination of solder. It is available in bulk packaging and is suitable for use in applications where a panel mount switch is required.
Carling Technologies LRA910-RA-B/250N technical specifications.
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LRA910-RA-B/250N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.