Carling Technologies LRA911-RS-B/125N technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Body Material | Metal |
| Color | Red |
| Contact Current Rating | 10A |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies LRA911-RS-B/125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.