Carling Technologies LRA911RS-B/120N technical specifications.
| Color | Red |
| Current Rating | 16A |
| Height | 4.75mm |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Length | 27.2mm |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LRA911RS-B/120N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.