The LRA915-PA-2/125N is a SPST rocker switch with a paddle actuator style, rated for 16A at 125VAC and 250VAC maximum AC voltage. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 hours. The switch is designed for panel mount applications and has a minimum operating temperature of 0°C and a maximum operating temperature of 85°C.
Carling Technologies LRA915-PA-2/125N technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LRA915-PA-2/125N to view detailed technical specifications.
No datasheet is available for this part.