This SPST paddle rocker switch features a maximum current rating of 16 amps at 125 volts AC and a mechanical life of 100,000 cycles. It has a termination style of wire lead and is designed for panel mounting. The switch operates within a temperature range of 0 to 85 degrees Celsius. It is suitable for use in applications requiring a simple on/off function.
Carling Technologies LRA915-PR-1/250N technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LRA915-PR-1/250N to view detailed technical specifications.
No datasheet is available for this part.