This DPST rocker switch features a panel mount design with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a mechanical life of 100,000 cycles and is rated for 250V AC. The contacts are silver plated, and the switch is available in bulk packaging. It is not radiation hardened and has a quick connect termination.
Carling Technologies LRGSCK611-C-R-B-D/125N technical specifications.
| Contact Plating | Silver |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LRGSCK611-C-R-B-D/125N to view detailed technical specifications.
No datasheet is available for this part.