Carling Technologies LRGSCK611-RS-B-E/125N technical specifications.
| Actuator Color | Red |
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, Lamp, Neon |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LRGSCK611-RS-B-E/125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.